Add To Favorites
RS02B10K00FE70 10 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.17600 $21.76
25 2.00000 $50.00
50 1.82460 $91.23
100 1.57900 $157.90
250 1.33336 $333.34
500 1.12282 $561.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSB-10KRCT-ND
Copy   RSB-10KRCT-ND
Quantity Available 13,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS02B10K00FE70

Copy   RS02B10K00FE70
Description RES 10K OHM 3W 1% WW AXIAL
Copy   RES 10K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound

Copy   10 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Documents & Media
Datasheets RS, NS Series Datasheet
Mfg CAD Models RS,NS.stp
HTML Datasheet RS, NS Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2067 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RSB-10KRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSB-10KRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $0.90354

03:51:56 2/20/2019