CAD | USD
Favorite

RNX038249KFKEE 249 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Price & Procurement
1,944 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.75100 $37.51
25 3.47760 $86.94
50 3.27320 $163.66
100 2.86380 $286.38
250 2.45476 $613.69
500 2.04564 $1,022.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RNX249KBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.61170

RNX038249KFKEE

Datasheet
Digi-Key Part Number RNX249KBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNX038249KFKEE
Copy  
Description RES 249K OHM 1% 100 PPM 1W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

249 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film

Copy  
Documents & Media
Datasheets RNX Series Datasheet
HTML Datasheet RNX Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RNX
Packaging Cut Tape (CT) 
Part Status Active
Resistance 249 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.420" L (3.56mm x 10.67mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNX249KBCT