CAD | USD
Favorite

RCWH0805R750FKEA 750 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
2,518 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 0.99900 $9.99
25 0.87880 $21.97
50 0.80280 $40.14
100 0.69670 $69.67
250 0.60580 $151.45
500 0.50280 $251.40
1,000 0.41194 $411.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-3292-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.37449
  • Digi-Reel®  : 541-3292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,518 - Immediate
  • Unit Price: Digi-Reel®

RCWH0805R750FKEA

Datasheet
Digi-Key Part Number 541-3292-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCWH0805R750FKEA
Copy  
Description RES 0.75 OHM 1% 1/3W 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

750 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RCWH
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCWH
Packaging Cut Tape (CT) 
Part Status Active
Resistance 750 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3292-1