CAD | USD
Favorite

Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 0.32045 $640.90
6,000 0.31322 $1,879.33
10,000 0.30238 $3,023.81
50,000 0.29347 $14,673.25

Submit a request for quotation on quantities greater than those displayed.

RCWE2512R330FKEA

Datasheet
Digi-Key Part Number 541-4400-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCWE2512R330FKEA
Copy  
Description RES 0.33 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 541-4400-2
RCWE2512R330FKEA-ND