CAD | USD
Favorite

Price & Procurement
1,825 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.88400 $8.84
25 0.75760 $18.94
50 0.68160 $34.08
100 0.59320 $59.32
250 0.53008 $132.52
500 0.42910 $214.55
1,000 0.34708 $347.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

RCWE2512R120FKEA

Datasheet
Digi-Key Part Number 541-4396-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCWE2512R120FKEA
Copy  
Description RES 0.12 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

120 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging Digi-Reel® 
Part Status Active
Resistance 120 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-4396-6