Add To Favorites
RCL122522R0JNEG 22 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.79600 $7.96
100 0.53430 $53.43
1,000 0.35143 $351.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RCL22FCT-ND
Copy   RCL22FCT-ND
Quantity Available 67,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCL122522R0JNEG

Copy   RCL122522R0JNEG
Description RES SMD 22 OHM 2W 2512 WIDE
Copy   RES SMD 22 OHM 2W 2512 WIDE
Detailed Description

22 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film

Copy   22 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets RCL e3 Series Datasheet
HTML Datasheet RCL e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RCL22FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL22FTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: $0.31948
  • Digi-Reel® ? : RCL22FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,580 - Immediate
  • Unit Price: Digi-Reel®

19:43:54 1/20/2019