CAD | USD
Favorite

M32159B05MS3 0 Ohms Jumper 0.225W Chip Resistor Nonstandard Military Thick Film
Price & Procurement
1,136 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
10 3.78900 $37.89
25 3.51440 $87.86
50 3.30760 $165.38
100 2.89420 $289.42
250 2.48076 $620.19
500 2.06728 $1,033.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1135-1673-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.70393
  • Digi-Reel®  : 1135-1673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,136 - Immediate
  • Unit Price: Digi-Reel®

M32159B05MS3

Datasheet
Digi-Key Part Number 1135-1673-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M32159B05MS3
Copy  
Description RES SMD 0 OHM JUMP 0.225W 2208
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0 Ohms Jumper 0.225W Chip Resistor Nonstandard Military Thick Film

Copy  
Documents & Media
Datasheets RCWPM(M/M32159)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-32159, RCZ2208
Packaging Cut Tape (CT) 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.225W
Composition Thick Film
Features Military
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case Nonstandard
Supplier Device Package 2208
Size / Dimension 0.230" L x 0.075" W (5.84mm x 1.91mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate M (1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1135-1673-1
1135-1673-1-MIL