Add To Favorites
IHLP4040DZER6R8M8A 6.8µH Shielded Molded Inductor 8A 22.36 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.13400 $31.34
100 2.19360 $219.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2276-1-ND
Copy   541-2276-1-ND
Quantity Available 1,749
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLP4040DZER6R8M8A

Copy   IHLP4040DZER6R8M8A
Description FIXED IND 6.8UH 8A 22.36 MOHM
Copy   FIXED IND 6.8UH 8A 22.36 MOHM
Detailed Description

6.8µH Shielded Molded Inductor 8A 22.36 mOhm Max Nonstandard

Copy   6.8µH Shielded Molded Inductor 8A 22.36 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-4040DZ-8A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 9A
Shielding Shielded
DC Resistance (DCR) 22.36 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15.8MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 180°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4040
Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2276-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2276-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.54416
  • Digi-Reel® ? : 541-2276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,749 - Immediate
  • Unit Price: Digi-Reel®

23:23:40 1/15/2019