CAD | USD
Favorite

Price & Procurement
1,485 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.58900 $35.89
100 2.51220 $251.22
500 2.03368 $1,016.84
1,000 1.85424 $1,854.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2262-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.61239
  • Digi-Reel®  : 541-2262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,485 - Immediate
  • Unit Price: Digi-Reel®

IHLP2525CZER3R3M8A

Datasheet
Digi-Key Part Number 541-2262-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP2525CZER3R3M8A
Copy  
Description FIXED IND 3.3UH 6.8A 28.4 MOHM
Copy  
Detailed Description

3.3µH Shielded Molded Inductor 6.8A 28.4mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2525CZ-8A
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 6.8A
Current - Saturation 8.3A
Shielding Shielded
DC Resistance (DCR) 28.4mOhm Max
Q @ Freq -
Frequency - Self Resonant 28.3MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 180°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2262-1