CAD | USD
Favorite

IHLP2525BDERR47M01 470nH Shielded Molded Inductor 13.5A 6.5mOhm Max Nonstandard
Price & Procurement
1,829 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.11700 $41.17
100 2.88160 $288.16
500 2.33276 $1,166.38
1,000 2.12693 $2,126.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-4338-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.84950
  • Digi-Reel®  : 541-4338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,829 - Immediate
  • Unit Price: Digi-Reel®

IHLP2525BDERR47M01

Datasheet
Digi-Key Part Number 541-4338-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP2525BDERR47M01
Copy  
Description FIXED IND 470NH 13.5A 6.5 MOHM
Copy  
Detailed Description

470nH Shielded Molded Inductor 13.5A 6.5mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2525BD-01
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 13.5A
Current - Saturation 21A
Shielding Shielded
DC Resistance (DCR) 6.5mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-4338-1