CAD | USD
Favorite

Price & Procurement
36,496 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.34400 $33.44
100 2.34100 $234.10
500 1.89508 $947.54
1,000 1.72787 $1,727.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-1243-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $1.50250
  • Digi-Reel®  : 541-1243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,496 - Immediate
  • Unit Price: Digi-Reel®

IHLP2020CZER220M11

Datasheet
Digi-Key Part Number 541-1243-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP2020CZER220M11
Copy  
Description FIXED IND 22UH 1.9A 270 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µH Shielded Molded Inductor 1.9A 270mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2020CZ-11
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1.9A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 270mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1243-1