CAD | USD
Favorite

Price & Procurement
95,472 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.37800 $33.78
100 2.36440 $236.44
500 1.91406 $957.03
1,000 1.74517 $1,745.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1082-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 94,000 - Immediate
  • Unit Price: $1.51754
  • Cut Tape (CT)  : 541-1082-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,472 - Immediate
  • Unit Price: $3.66000

IHLP2020BZERR10M01

Datasheet
Digi-Key Part Number 541-1082-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP2020BZERR10M01
Copy  
Description FIXED IND 100NH 17A 3.9 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100nH Shielded Molded Inductor 17A 3.9mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets IHLP2020BZ
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP Power Inductors For Engineers Only
HTML Datasheet IHLP2020BZ
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2020BZ-01
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 100nH
Tolerance ±20%
Current Rating (Amps) 17A
Current - Saturation 45A
Shielding Shielded
DC Resistance (DCR) 3.9mOhm Max
Q @ Freq -
Frequency - Self Resonant 239MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1082-6