CAD | USD
Favorite

Photo Not Available
IHLP1616BZETR10N01 100nH Shielded Molded Inductor 16A 5mOhm Max Nonstandard
Price & Procurement
2,973 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.74800 $37.48
100 2.62310 $262.31
500 2.12342 $1,061.71
1,000 1.93606 $1,936.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-9894-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.62921
  • Digi-Reel®  : 541-9894-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,973 - Immediate
  • Unit Price: Digi-Reel®

IHLP1616BZETR10N01

Datasheet
Digi-Key Part Number 541-9894-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP1616BZETR10N01
Copy  
Description FIXED IND 100NH 16A 5MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100nH Shielded Molded Inductor 16A 5mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets IHLP-1616BZ-01 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-1616BZ-01
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 100nH
Tolerance ±30%
Current Rating (Amps) 16A
Current - Saturation 35A
Shielding Shielded
DC Resistance (DCR) 5mOhm Max
Q @ Freq -
Frequency - Self Resonant 327MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-9894-1