CAD | USD
Favorite

Photo Not Available
IHLP1616BZET1R0M11 1µH Shielded Molded Inductor 4.5A 27mOhm Max Nonstandard
Price & Procurement
2,995 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.74800 $37.48
100 2.62310 $262.31
500 2.12342 $1,061.71
1,000 1.93606 $1,936.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-9903-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.62921
  • Digi-Reel®  : 541-9903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®

IHLP1616BZET1R0M11

Datasheet
Digi-Key Part Number 541-9903-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP1616BZET1R0M11
Copy  
Description FIXED IND 1UH 4.5A 27MOHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µH Shielded Molded Inductor 4.5A 27mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets IHLP-1616BZ-11 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-1616BZ-11
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 4.5A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 27mOhm Max
Q @ Freq -
Frequency - Self Resonant 64MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-9903-1