CAD | USD
Favorite

Price & Procurement
2,910 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.85400 $38.54
100 2.69700 $269.70
500 2.18324 $1,091.62
1,000 1.99059 $1,990.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-4285-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.67511
  • Digi-Reel®  : 541-4285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,910 - Immediate
  • Unit Price: Digi-Reel®

IHLP1616BZERR10M0H

Datasheet
Digi-Key Part Number 541-4285-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP1616BZERR10M0H
Copy  
Description IHLP-1616BZ-0H .1 20% ER E3
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100nH Shielded Inductor 14A 5.9mOhm Max Nonstandard, 2 Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-1616BZ-0H
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 100nH
Tolerance ±20%
Current Rating (Amps) 14A
Current - Saturation 36A
Shielding Shielded
DC Resistance (DCR) 5.9mOhm Max
Q @ Freq -
Frequency - Self Resonant 485MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.160" L x 0.160" W (4.06mm x 4.06mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-4285-1