CAD | USD
Favorite

Price & Procurement
17,906 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.69400 $36.94
100 2.58610 $258.61
500 2.09350 $1,046.75
1,000 1.90878 $1,908.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1042-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $1.60627
  • Cut Tape (CT)  : 541-1042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,906 - Immediate
  • Unit Price: $4.01000

IHLP1616ABERR47M01

Datasheet
Digi-Key Part Number 541-1042-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP1616ABERR47M01
Copy  
Description FIXED IND 470NH 5A 22 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470nH Shielded Molded Inductor 5A 22mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-1616AB-01
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 5A
Current - Saturation 13A
Shielding Shielded
DC Resistance (DCR) 22mOhm Max
Q @ Freq -
Frequency - Self Resonant 101MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1042-6