Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.22400 $22.24
100 1.60840 $160.84
500 1.23188 $615.94
1,000 1.09501 $1,095.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2567-1-ND
Copy   541-2567-1-ND
Quantity Available 10,690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLP1212BZER3R3M11

Copy   IHLP1212BZER3R3M11
Description FIXED IND 3.3UH 2.7A 61 MOHM SMD
Copy   FIXED IND 3.3UH 2.7A 61 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 2.7A 61 mOhm Max Nonstandard

Copy   3.3µH Shielded Molded Inductor 2.7A 61 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-1212BZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 61 mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2567-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2567-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.92243
  • Digi-Reel® ? : 541-2567-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,690 - Immediate
  • Unit Price: Digi-Reel®

22:28:24 1/15/2019