Add To Favorites
IHHP1008ABER2R2M01 2.2µH Shielded Inductor 2.3A 90mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.57100 $5.71
100 0.39270 $39.27
500 0.33558 $167.79
1,000 0.25705 $257.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2670-1-ND
Copy   541-2670-1-ND
Quantity Available 18,766
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHHP1008ABER2R2M01

Copy   IHHP1008ABER2R2M01
Description FIXED IND 2.2UH 2.3A 90 MOHM SMD
Copy   FIXED IND 2.2UH 2.3A 90 MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µH Shielded Inductor 2.3A 90mOhm Max 1008 (2520 Metric)

Copy   2.2µH Shielded  Inductor 2.3A 90mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets IHHP-1008AB-01 Series Datasheet
PCN Obsolescence/ EOL IHHP-1008AZ, IHHP-1008AB-01 Series 25/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHHP-1008AB-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 2.3A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 90mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2670-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2670-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.22353
  • Digi-Reel® ? : 541-2670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,766 - Immediate
  • Unit Price: Digi-Reel®

23:38:13 8/21/2019