CAD | USD
Favorite

CRCW25124R99FKEGHP 4.99 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
9,469 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.91900 $9.19
100 0.61700 $61.70
1,000 0.36095 $360.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-4.99RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.32456
  • Digi-Reel®  : 541-4.99RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,469 - Immediate
  • Unit Price: Digi-Reel®

CRCW25124R99FKEGHP

Datasheet
Digi-Key Part Number 541-4.99RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW25124R99FKEGHP
Copy  
Description RES SMD 4.99 OHM 1% 1.5W 2512
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.99 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
EDA / CAD Models CRCW25124R99FKEGHP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4.99 Ohms
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-4.99RCT