Add To Favorites
CRCW25124R99FKEG 4.99 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.45300 $4.53
100 0.18130 $18.13
1,000 0.08934 $89.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-4.99AFCT-ND
Copy   541-4.99AFCT-ND
Quantity Available 21,285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRCW25124R99FKEG

Copy   CRCW25124R99FKEG
Description RES SMD 4.99 OHM 1% 1W 2512
Copy   RES SMD 4.99 OHM 1% 1W 2512
Detailed Description

4.99 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy   4.99 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
PCN Design/Specification Resistance Value Marking 26/Mar/2018
HTML Datasheet D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.99 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-4.99AFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-4.99AFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.07882
  • Digi-Reel® ? : 541-4.99AFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,300 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CRCW25124R99FKEH-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07882

19:20:19 3/21/2019