CAD | USD
Favorite

CRCW1218200RFKEKHP 200 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
4,021 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.02800 $10.28
100 0.71610 $71.61
1,000 0.42338 $423.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-200ANTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.38489
  • Digi-Reel®  : 541-200ANDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,021 - Immediate
  • Unit Price: Digi-Reel®

CRCW1218200RFKEKHP

Datasheet
Digi-Key Part Number 541-200ANCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW1218200RFKEKHP
Copy  
Description RES SMD 200 OHM 1% 1.5W 1218
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

200 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
EDA / CAD Models CRCW1218200RFKEKHP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 200 Ohms
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1218 (3246 Metric)
Ratings AEC-Q200
Supplier Device Package 1218
Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-200ANCT
CRCW1218200RFKEKHPCT
CRCW1218200RFKEKHPCT-ND