CAD | USD
Favorite

CRCW1218100RJNEKHP 100 Ohms ±5% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
4,610 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.94200 $9.42
100 0.63270 $63.27
1,000 0.37021 $370.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-100BNTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.33288
  • Digi-Reel®  : 541-100BNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,610 - Immediate
  • Unit Price: Digi-Reel®

CRCW1218100RJNEKHP

Datasheet
Digi-Key Part Number 541-100BNCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW1218100RJNEKHP
Copy  
Description RES SMD 100 OHM 5% 1.5W 1218
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 Ohms ±5% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
EDA / CAD Models CRCW1218100RJNEKHP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1218 (3246 Metric)
Ratings AEC-Q200
Supplier Device Package 1218
Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-100BNCT