CAD | USD
Favorite

CRCW12060000Z0EB 0 Ohms Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
29,100 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.12200 $1.22
25 0.08800 $2.20
50 0.06740 $3.37
100 0.04960 $4.96
250 0.03780 $9.45
500 0.03022 $15.11
1,000 0.02226 $22.26
5,000 0.01596 $79.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-0.0ETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 395,000 - Immediate
  • Unit Price: $0.01451
  • Cut Tape (CT)  : 541-0.0ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 396,817 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 541-0.0EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 396,817 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 541-3032-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01261
  • Cut Tape (CT)  : 541-3032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,100 - Immediate
  • Unit Price: $0.15000
  • Tape & Reel (TR)  : 541-3033-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01261
  • Cut Tape (CT)  : 541-3033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,891 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 541-3033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,891 - Immediate
  • Unit Price: Digi-Reel®

CRCW12060000Z0EB

Datasheet
Digi-Key Part Number 541-3032-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW12060000Z0EB
Copy  
Description RES SMD 0 OHM JUMPER 1/4W 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0 Ohms Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
PCN Design/Specification Resistance Value Marking 26/Mar/2018
HTML Datasheet D/CRCW e3 Series Datasheet
EDA / CAD Models CRCW12060000Z0EB by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3032-6