CAD | USD
Favorite

Price & Procurement
226,117 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.29700 $2.97
25 0.21520 $5.38
50 0.15600 $7.80
100 0.11580 $11.58
250 0.08884 $22.21
500 0.07000 $35.00
1,000 0.04846 $48.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-0.0TBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 225,000 - Immediate
  • Unit Price: $0.03671
  • Cut Tape (CT)  : 541-0.0TBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 226,117 - Immediate
  • Unit Price: $0.35000

CRCW08050000Z0EAHP

Datasheet
Digi-Key Part Number 541-0.0TBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW08050000Z0EAHP
Copy  
Description RES SMD 0 OHM JUMPER 1/2W 0805
Copy  
Detailed Description

0 Ohms Jumper 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
EDA / CAD Models CRCW08050000Z0EAHP by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-0.0TBDKR