CAD | USD
Favorite

Price & Procurement
136,387 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46200 $4.62
25 0.34240 $8.56
50 0.25200 $12.60
100 0.18510 $18.51
250 0.15292 $38.23
500 0.12608 $63.04
1,000 0.09119 $91.19
5,000 0.07645 $382.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CRA4S8100KATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: $0.06633
  • Cut Tape (CT)  : CRA4S8100KACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 136,387 - Immediate
  • Unit Price: $0.65000

CRA04S083100KFTD

Datasheet
Digi-Key Part Number CRA4S8100KADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRA04S083100KFTD
Copy  
Description RES ARRAY 4 RES 100K OHM 0804
Copy  
Detailed Description

100k Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 0804, Convex, Long Side Terminals

Copy  
Documents & Media
Datasheets CRA04S Series
PCN Obsolescence/ EOL CRA Series 08/Nov/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRA04
Packaging Digi-Reel® 
Part Status Last Time Buy
Circuit Type Isolated
Resistance (Ohms) 100k
Tolerance ±1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CRA04S08310K0FTD

RES ARRAY 4 RES 10K OHM 0804

Vishay Dale

$0.65000 Details
Additional Resources
Standard Package 1
Other Names CRA4S8100KADKR