CAD | USD
Favorite

Price & Procurement
3,021 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
5 0.35800 $1.79
10 0.34300 $3.43
50 0.30640 $15.32
100 0.28520 $28.52
250 0.25348 $63.37
500 0.21122 $105.61
1,000 0.20066 $200.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MFU06031.00TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: $0.22936
  • Cut Tape (CT)  : MFU06031.00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,113 - Immediate
  • Unit Price: $0.47000
  • Digi-Reel®  : MFU06031.00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,113 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 749-1742-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15335
  • Cut Tape (CT)  : 749-1742-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,021 - Immediate
  • Unit Price: $0.39000

MFU0603FF01000P500

Datasheet
Digi-Key Part Number 749-1742-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MFU0603FF01000P500
Copy  
Description FUSE BOARD MOUNT 1A 32VDC 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
HTML Datasheet MFU Series, Thin Film Fuse
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag
Series MFU
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0028
Approvals IEC, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance 0.17 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACP3225-102-2P-TL000

CMC 1.5A 2LN 1 KOHM SMD

TDK Corporation

$1.82000 Details

SSQ-118-03-T-D

CONN RCPT 36POS 0.1 TIN PCB

Samtec Inc.

$4.82000 Details

1778638

TERM BLOCK HDR 3POS 90DEG 2.5MM

Phoenix Contact

$1.03000 Details

APFA3010LSEEZGKQBKC

LED RGB CLEAR 4SMD R/A

Kingbright

$1.30000 Details

SSQ-108-03-T-S

CONN RCPT 8POS 0.1 TIN PCB

Samtec Inc.

$1.45000 Details

PREC008SBAN-M71RC

CONN HEADER R/A 8POS 2.54MM

Sullins Connector Solutions

$0.38000 Details
Additional Resources
Standard Package 1
Other Names 749-1742-6