CAD | USD
Favorite

Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
5 0.45400 $2.27
10 0.43400 $4.34
50 0.38680 $19.34
100 0.36020 $36.02
250 0.32008 $80.02
500 0.26674 $133.37
1,000 0.25341 $253.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MFU0603.50TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.28979
  • Cut Tape (CT)  : MFU0603.50CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,497 - Immediate
  • Unit Price: $0.57000
  • Digi-Reel®  : MFU0603.50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,497 - Immediate
  • Unit Price: Digi-Reel®

MFU0603FF00500P500

Datasheet
Digi-Key Part Number 749-MFU0603FF00500P500DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MFU0603FF00500P500
Copy  
Description FUSE BOARD MNT 500MA 32VDC 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

500mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
HTML Datasheet MFU Series, Thin Film Fuse
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag
Series MFU
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0009
Approvals IEC, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance 0.55 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 749-MFU0603FF00500P500DKR