CAD | USD
Favorite

Price & Procurement
58,920 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.57200 $5.72
25 0.44600 $11.15
50 0.37760 $18.88
100 0.29750 $29.75
250 0.25176 $62.94
500 0.20596 $102.98
1,000 0.16020 $160.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CMA-47TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.15604
  • Cut Tape (CT)  : CMA-47CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,920 - Immediate
  • Unit Price: $0.80000

CMA02040X4709GB300

Datasheet
Digi-Key Part Number CMA-47DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMA02040X4709GB300
Copy  
Description RES SMD 47 OHM 2% 0.4W 0204
Copy  
Detailed Description

47 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film

Copy  
Documents & Media
Datasheets CMA0204 High Pulse Load
Product Training Modules High Pulse Load Carbon Film MELF
Video File MELF Assembly Video
Featured Product MELF Resistors for Engineers Only
Mfg CAD Models CMA0204.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag
Series CMA
Packaging Digi-Reel® 
Part Status Active
Resistance 47 Ohms
Tolerance ±2%
Power (Watts) 0.4W, 2/5W
Composition Carbon Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0204
Ratings AEC-Q200
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CMA-47DKR