CAD | USD
Favorite

Price & Procurement
3,957 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.01600 $10.16
25 0.87000 $21.75
50 0.78320 $39.16
100 0.68180 $68.18
250 0.60920 $152.30
500 0.49318 $246.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 749-1035-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.36263
  • Digi-Reel®  : 749-1035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,957 - Immediate
  • Unit Price: Digi-Reel®

ACASA2002S2002P100

Datasheet
Digi-Key Part Number 749-1035-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACASA2002S2002P100
Copy  
Description RES ARRAY 4 RES 20K OHM 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20k Ohm ±0.1% 100mW Power Per Element Isolated Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag
Series ACA - Precision
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 20k
Tolerance ±0.1%
Number of Resistors 4
Resistor Matching Ratio ±0.05%
Resistor-Ratio-Drift ±15ppm/°C
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACASA1002S1002P100

RES ARRAY 4 RES 10K OHM 1206

Vishay Beyschlag

$1.22000 Details
Additional Resources
Standard Package 1
Other Names 749-1035-1