Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.48900 $4.89
100 0.32240 $32.24
500 0.23886 $119.43
1,000 0.20304 $203.04
2,500 0.19110 $477.74
5,000 0.17915 $895.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2712-ND
Copy   BC2712-ND
Quantity Available 124,815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VY2682M59Y5US63V0

Copy   VY2682M59Y5US63V0
Description CAP CER 6800PF 440VAC Y5U RADIAL
Copy   CAP CER 6800PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

6800pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy   6800pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.571" Dia (14.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names BC2712
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VY2682M59Y5US6TV0-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17806
  • Tape & Box (TB) ? : VY2682M59Y5US6UV0-ND
  • Minimum Quantity: 10,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17806

03:11:43 3/26/2019