CAD | USD
Favorite

VY1681M29Y5UC63V0 680pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Price & Procurement
22,287 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32800 $3.28
100 0.18560 $18.56
500 0.13102 $65.51
1,000 0.11464 $114.64
2,500 0.10918 $272.95
5,000 0.10099 $504.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VY1681M29Y5UC6TV0-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.10509
  • Tape & Box (TB)  : VY1681M29Y5UC6UV0-ND
  • Minimum Quantity: 10,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.10509

VY1681M29Y5UC63V0

Datasheet
Digi-Key Part Number BC2973-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VY1681M29Y5UC63V0
Copy  
Description CAP CER 680PF 760VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

680pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Documents & Media
Datasheets VY1 Compact Series Datasheet
Mfg CAD Models VY1-C.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series VY1
Packaging Bulk 
Part Status Active
Capacitance 680pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

VY11-KIT-CS

CAP KIT CER 470PF-4700PF 70PCS

Vishay BC Components

$51.72000 Details
Additional Resources
Standard Package 1,000
Other Names BC2973