CAD | USD
Favorite

Price & Procurement
19,552 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.54600 $5.46
25 0.41480 $10.37
50 0.30820 $15.41
100 0.22910 $22.91
250 0.19360 $48.40
500 0.16592 $82.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC4902TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: $0.12238

VR37000001204JA100

Datasheet
Digi-Key Part Number BC4902CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VR37000001204JA100
Copy  
Description RES 1.2M OHM 5% 1/2W AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series VR37
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1.2 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC4902CT