Add To Favorites
VR25000002005KA100 20 MOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.48800 $4.88
25 0.36120 $9.03
50 0.26620 $13.31
100 0.19530 $19.53
250 0.16136 $40.34
500 0.13306 $66.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4875CT-ND
Copy   BC4875CT-ND
Quantity Available 859
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VR25000002005KA100

Copy   VR25000002005KA100
Description RES 20M OHM 10% 1/4W AXIAL
Copy   RES 20M OHM 10% 1/4W AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20 MOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film

Copy   20 MOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series VR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 20 MOhms
Tolerance ±10%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4875CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4875TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.09318

01:07:53 1/23/2019