Add To Favorites
PR02FS0201008KR500 1 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.45900 $4.59
25 0.34880 $8.72
50 0.25940 $12.97
100 0.19280 $19.28
250 0.16288 $40.72
500 0.13962 $69.81
1,000 0.10639 $106.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3342CT-ND
Copy   BC3342CT-ND
Quantity Available 349
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR02FS0201008KR500

Copy   PR02FS0201008KR500
Description RES 1 OHM 10% 2W AXIAL
Copy   RES 1 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film

Copy   1 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Documents & Media
Datasheets PR02-FS Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR02-FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 Ohms
Tolerance ±10%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Fusible, Pulse Withstanding, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3342CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3342TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.08690

01:54:09 1/16/2019