Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.47500 $4.75
25 0.35080 $8.77
50 0.25860 $12.93
100 0.18970 $18.97
250 0.15676 $39.19
500 0.12928 $64.64
1,000 0.09351 $93.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC6.2KW-2CT-ND
Copy   PPC6.2KW-2CT-ND
Quantity Available 10,543
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR02000206201JR500

Copy   PR02000206201JR500
Description RES 6.2K OHM 2W 5% AXIAL
Copy   RES 6.2K OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.2 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Copy   6.2 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
PCN Packaging PR02 Ammopack Change in Packing Method 29/Aug/2014
HTML Datasheet PR01,02,03 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR02
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6.2 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC6.2KW-2CT
BC6.2KW-2CT-ND
PPC6.2KW-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC6.2KW-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.07588

01:27:38 1/21/2019