Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.47500 $4.75
25 0.35080 $8.77
50 0.25860 $12.93
100 0.18970 $18.97
250 0.15676 $39.19
500 0.12928 $64.64
1,000 0.09351 $93.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC47W-2CT-ND
Copy   PPC47W-2CT-ND
Quantity Available 3,617
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR02000204709JR500

Copy   PR02000204709JR500
Description RES 47 OHM 2W 5% AXIAL
Copy   RES 47 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Copy   47 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR02
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 47 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC47W-2CT
BC47W-2CT-ND
PPC47W-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC47W-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.07588

08:29:33 1/22/2019