Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.29300 $2.93
25 0.21280 $5.32
50 0.15420 $7.71
100 0.11430 $11.43
250 0.08776 $21.94
500 0.06914 $34.57
1,000 0.04787 $47.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC11KW-1CT-ND
Copy   BC11KW-1CT-ND
Quantity Available 21,593
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR01000101102JR500

Copy   PR01000101102JR500
Description RES 11K OHM 1W 5% AXIAL
Copy   RES 11K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

11 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Copy   11 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
HTML Datasheet PR01,02,03 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 11 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC11KW-1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC11KW-1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03862

21:59:00 8/19/2019