CAD | USD
Favorite

PAC100001500FA1000 150 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
2,157 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.92900 $9.29
25 0.79640 $19.91
50 0.71680 $35.84
100 0.62390 $62.39
250 0.55752 $139.38
500 0.45132 $225.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : PPC1D150TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.33185

PAC100001500FA1000

Datasheet
Digi-Key Part Number PPC1D150CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAC100001500FA1000
Copy  
Description RES 150 OHM 1W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

150 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy  
Documents & Media
Datasheets PAC 01..06 Series
HTML Datasheet PAC 01..06 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series PAC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 150 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PAC1D150CT
PAC1D150CT-ND
PPC1D150CT