CAD | USD
Favorite

Price & Procurement
47,085 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
5 1.51200 $7.56
10 1.23000 $12.30
25 1.06000 $26.50
50 0.91780 $45.89
100 0.83270 $83.27
500 0.70016 $350.08
1,000 0.62447 $624.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC2562TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.57630
  • Cut Tape (CT)  : BC2562CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,085 - Immediate
  • Unit Price: $1.57000

NTCS0805E3104FXT

Datasheet
Digi-Key Part Number BC2562DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTCS0805E3104FXT
Copy  
Description THERM NTC 100KOHM 4100K 0805
Copy  
Detailed Description

NTC Thermistor 100k 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series Automotive, AEC-Q200, NTCS0805E
Packaging Digi-Reel® 
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 4100K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

NTCSTFPTNTHSPTSLAB

KIT THERMISTOR

Vishay BC Components

$228.80000 Details
You May Also Be Interested In

PCN-112D3MHZ,000

RELAY GEN PURPOSE SPST 3A 12V

TE Connectivity Potter & Brumfield Relays

$4.53000 Details

61301621021

CONN HEADER R/A 16POS 2.54MM

Würth Elektronik

$1.64000 Details

NTCS0603E3104FXT

THERM NTC 100KOHM 4100K 0603

Vishay BC Components

$1.60000 Details

LT6017HDJC#PBF

IC OPAMP GP 4 CIRCUIT 22DFN

Linear Technology/Analog Devices

$16.58000 Details

CT3151V1-2

SAFETY JACK 4MM HOR PCB RED

Cal Test Electronics

$2.93000 Details

NTCS0805E3103FLT

THERMISTOR NTC 10KOHM 3430K 0805

Vishay BC Components

$1.57000 Details
Additional Resources
Standard Package 1
Other Names BC2562DKR