CAD | USD
Favorite

Price & Procurement
69,576 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
5 1.51800 $7.59
10 1.32300 $13.23
25 1.16160 $29.04
50 0.96500 $48.25
100 0.82200 $82.20
500 0.71478 $357.39
1,000 0.62542 $625.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BC2478TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: $0.54420
  • Digi-Reel®  : BC2478DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,576 - Immediate
  • Unit Price: Digi-Reel®

NTCS0603E3222FMT

Datasheet
Digi-Key Part Number BC2478CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTCS0603E3222FMT
Copy  
Description THERM NTC 2.2KOHM 3520K 0603
Copy  
Detailed Description

NTC Thermistor 2.2k 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series Automotive, AEC-Q200
Packaging Cut Tape (CT) 
Part Status Active
Resistance in Ohms @ 25°C 2.2k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3520K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

NTCSTFPTNTHSPTSLAB

KIT THERMISTOR

Vishay BC Components

$228.80000 Details
You May Also Be Interested In

NTCS0603E3104FXT

THERM NTC 100KOHM 4100K 0603

Vishay BC Components

$1.60000 Details

SN65HVD1050DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$2.07000 Details

NTCS0805E3103FLT

THERMISTOR NTC 10KOHM 3430K 0805

Vishay BC Components

$1.57000 Details

ERT-JZEG103FA

MULTILAYER NTC CHIP THERMISTOR

Panasonic Electronic Components

$0.14000 Details
Additional Resources
Standard Package 1
Other Names BC2478CT