CAD | USD
Favorite

Price & Procurement
68,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.54420 $2,176.80
8,000 0.47110 $3,768.79
12,000 0.46623 $5,594.70
20,000 0.45973 $9,194.55
28,000 0.44673 $12,508.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : BC2475CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,179 - Immediate
  • Unit Price: $1.60000
  • Digi-Reel®  : BC2475DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,179 - Immediate
  • Unit Price: Digi-Reel®

NTCS0603E3104FXT

Datasheet
Digi-Key Part Number BC2475TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTCS0603E3104FXT
Copy  
Description THERM NTC 100KOHM 4100K 0603
Copy  
Detailed Description

NTC Thermistor 100k 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series Automotive, AEC-Q200
Packaging Tape & Reel (TR) 
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 4100K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

NTCSTFPTNTHSPTSLAB

KIT THERMISTOR

Vishay BC Components

$228.80000 Details
You May Also Be Interested In

PDV-P8103

PHOTOCELL 16-33KOHM

Advanced Photonix

$1.27000 Details

TFPT0603L1000JV

THERMISTOR PTC 100 OHM 5% 0603

Vishay Dale

$2.26000 Details

NXRT15WF104FA1B040

THERM NTC 100KOHM 4250K BEAD

Murata Electronics

$0.99000 Details

TFPT0603L1001FM

THERMISTOR PTC 1K OHM 1% 0603

Vishay Dale

$1.89000 Details

ERT-JZEG103FA

MULTILAYER NTC CHIP THERMISTOR

Panasonic Electronic Components

$0.14000 Details

B57863S0103F040

THERMISTOR NTC 10KOHM 3988K BEAD

TDK Electronics Inc.

$5.68000 Details
Additional Resources
Standard Package 4,000
Other Names BC2475TR