Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
5 0.70600 $3.53
10 0.61600 $6.16
25 0.54040 $13.51
50 0.44920 $22.46
100 0.38240 $38.24
500 0.33258 $166.29
1,000 0.29101 $291.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC2289DKR-ND
Copy   BC2289DKR-ND
Quantity Available 51,798
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTCS0603E3103JMT

Copy   NTCS0603E3103JMT
Description THERMISTOR NTC 10KOHM 3610K 0603
Copy   THERMISTOR NTC 10KOHM 3610K 0603
Detailed Description

NTC Thermistor 10k 0603 (1608 Metric)

Copy   NTC Thermistor 10k 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Automotive, AEC-Q200
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3610K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • THS4281DBVT - Texas Instruments | 296-17000-1-ND DigiKey Electronics
  • THS4281DBVT
  • Texas Instruments
  • IC OPAMP VFB 1 CIRCUIT SOT23-5
  • Unit Price $5.13000
  • 296-17000-1-ND
  • NTCS0603E3103FMT - Vishay BC Components | BC2472CT-ND DigiKey Electronics
  • NTCS0603E3103FMT
  • Vishay BC Components
  • THERMISTOR NTC 10KOHM 3610K 0603
  • Unit Price $1.70000
  • BC2472CT-ND
  • NTCS0402E3103JLT - Vishay BC Components | BC2329CT-ND DigiKey Electronics
  • NTCS0402E3103JLT
  • Vishay BC Components
  • THERMISTOR NTC 10KOHM 3490K 0402
  • Unit Price $0.74000
  • BC2329CT-ND
  • ATMEGA256RFR2-ZFR - Microchip Technology | ATMEGA256RFR2-ZFRCT-ND DigiKey Electronics
  • ATMEGA256RFR2-ZFR
  • Microchip Technology
  • IC RF TXRX+MCU 802.15.4 64VFQFN
  • Unit Price $8.83000
  • ATMEGA256RFR2-ZFRCT-ND
  • BR25G128NUX-3TR - Rohm Semiconductor | BR25G128NUX-3TRCT-ND DigiKey Electronics
  • BR25G128NUX-3TR
  • Rohm Semiconductor
  • IC EEPROM 128K SPI VSON008X2030
  • Unit Price $0.94000
  • BR25G128NUX-3TRCT-ND
Additional Resources
Standard Package ? 1
Other Names BC2289DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2289TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.26964
  • Cut Tape (CT) ? : BC2289CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,798 - Immediate
  • Unit Price: $0.79000

21:36:05 8/18/2019