Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46000 $4.60
25 0.34080 $8.52
50 0.25080 $12.54
100 0.18410 $18.41
250 0.15212 $38.03
500 0.12544 $62.72
1,000 0.09076 $90.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC150BCT-ND
Copy   PPC150BCT-ND
Quantity Available 11,677
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFR25H0001500JR500

Copy   NFR25H0001500JR500
Description RES 150 OHM 1/2W 5% AXIAL
Copy   RES 150 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film

Copy   150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Documents & Media
Datasheets NFR25, 25H Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series NFR25H
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 150 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PPC150BCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC150BTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.07365

17:08:45 1/17/2019