Add To Favorites
Photo Not Available
MLV0805E32503T 41.5V 30A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.56900 $5.69
25 0.48040 $12.01
100 0.39090 $39.09
250 0.32388 $80.97
500 0.26804 $134.02
1,000 0.20103 $201.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3386CT-ND
Copy   BC3386CT-ND
Quantity Available 17,232
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLV0805E32503T

Copy   MLV0805E32503T
Description VARISTOR 41.5V 30A 0805
Copy   VARISTOR 41.5V 30A 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

41.5V 30A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)

Copy   41.5V 30A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Documents & Media
Datasheets MLV0805E3 Series Datasheet
EDA / CAD Models MLV0805E32503T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 30V
Varistor Voltage (Min) 37V
Varistor Voltage (Typ) 41.5V
Varistor Voltage (Max) 46V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 80pF @ 1MHz
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3386CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3386TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.17891
  • Digi-Reel® ? : BC3386DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,232 - Immediate
  • Unit Price: Digi-Reel®

06:52:34 8/23/2019