Add To Favorites
Photo Not Available
MLV0805E30403T 8.2V 40A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.56900 $5.69
25 0.48040 $12.01
100 0.39090 $39.09
250 0.32388 $80.97
500 0.26804 $134.02
1,000 0.20103 $201.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC3383DKR-ND
Copy   BC3383DKR-ND
Quantity Available 8,760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLV0805E30403T

Copy   MLV0805E30403T
Description VARISTOR 8.2V 40A 0805
Copy   VARISTOR 8.2V 40A 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8.2V 40A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)

Copy   8.2V 40A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Documents & Media
Datasheets MLV0805E3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.6V
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 40A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 860pF @ 1MHz
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3383DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3383TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.17891
  • Cut Tape (CT) ? : BC3383CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,760 - Immediate
  • Unit Price: $0.73000

15:41:51 8/21/2019