Add To Favorites
MLV0603E31403T 25.5V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.56800 $5.68
25 0.44200 $11.05
100 0.33480 $33.48
250 0.23692 $59.23
500 0.18954 $94.77
1,000 0.14532 $145.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC3187DKR-ND
Copy   BC3187DKR-ND
Quantity Available 16,547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLV0603E31403T

Copy   MLV0603E31403T
Description VARISTOR 25.5V 30A 0603
Copy   VARISTOR 25.5V 30A 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25.5V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)

Copy   25.5V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Documents & Media
Datasheets MLV0603E3 Series Datasheet
Featured Product MLV Series SMD Multilayer Varistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 23V
Varistor Voltage (Typ) 25.5V
Varistor Voltage (Max) 28V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 225pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D5V0F1U2S9-7 - Diodes Incorporated | D5V0F1U2S9-7DICT-ND DigiKey Electronics
  • D5V0F1U2S9-7
  • Diodes Incorporated
  • TVS DIODE 5.5V 12V SOD923
  • Unit Price $0.64000
  • D5V0F1U2S9-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names BC3187DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3187TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.12267
  • Cut Tape (CT) ? : BC3187CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,547 - Immediate
  • Unit Price: $0.79000

23:23:52 8/23/2019