Add To Favorites
MLV0603E30703T 12.5V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.56800 $5.68
25 0.44200 $11.05
100 0.33480 $33.48
250 0.23692 $59.23
500 0.18954 $94.77
1,000 0.14532 $145.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3186CT-ND
Copy   BC3186CT-ND
Quantity Available 11,444
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLV0603E30703T

Copy   MLV0603E30703T
Description VARISTOR 12.5V 30A 0603
Copy   VARISTOR 12.5V 30A 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12.5V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)

Copy   12.5V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Documents & Media
Datasheets MLV0603E3 Series Datasheet
Featured Product MLV Series SMD Multilayer Varistors
EDA / CAD Models MLV0603E30703T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 7V
Maximum DC Volts 9V
Varistor Voltage (Min) 11V
Varistor Voltage (Typ) 12.5V
Varistor Voltage (Max) 14V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 550pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3186CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3186TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.12267
  • Digi-Reel® ? : BC3186DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,444 - Immediate
  • Unit Price: Digi-Reel®

17:02:27 8/23/2019