Add To Favorites
MLV0603E30403T 8.2V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.61800 $6.18
25 0.54040 $13.51
100 0.46320 $46.32
250 0.40148 $100.37
500 0.33974 $169.87
1,000 0.26252 $262.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3185CT-ND
Copy   BC3185CT-ND
Quantity Available 10,387
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLV0603E30403T

Copy   MLV0603E30403T
Description VARISTOR 8.2V 30A 0603
Copy   VARISTOR 8.2V 30A 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8.2V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)

Copy   8.2V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Documents & Media
Datasheets MLV0603E3 Series Datasheet
Featured Product MLV Series SMD Multilayer Varistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.6V
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 825pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3185CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3185TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.23238
  • Digi-Reel® ? : BC3185DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,387 - Immediate
  • Unit Price: Digi-Reel®

23:26:06 8/23/2019