CAD | USD
Favorite

MBB0207VD1000BC100 100 Ohms ±0.1% 0.4W Through Hole Resistor Axial Metal Film
Price & Procurement
7,413 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.87100 $8.71
25 0.74640 $18.66
50 0.67200 $33.60
100 0.58480 $58.48
250 0.52268 $130.67
500 0.42310 $211.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC4502TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.31111

MBB0207VD1000BC100

Datasheet
Digi-Key Part Number BC4502CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBB0207VD1000BC100
Copy  
Description RES 100 OHM 0.1% 0.4W AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 Ohms ±0.1% 0.4W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets MBx/SMA(0204,0207,0414) Precision
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MBB/SMA 0207 - Precision
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.248" L (2.50mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names BC4502CT