CAD | USD
Favorite

MAL219690211E3 45F (EDLC) Supercapacitor 4.2V Coin, Stacked Horizontal 750mOhm @ 1kHz 2000 Hrs @ 85°C
Price & Procurement
17 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.42000 $16.42
10 10.00400 $100.04

Submit a request for quotation on quantities greater than those displayed.

MAL219690211E3

Datasheet
Digi-Key Part Number 4881PHBK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL219690211E3
Copy  
Description CAPACITOR 45F -20% +80% 4.2V T/H
Copy  
Detailed Description

45F (EDLC) Supercapacitor 4.2V Coin, Stacked Horizontal 750mOhm @ 1kHz 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series ENYCAP™ 196HVC
Packaging Tray 
Part Status Obsolete
Capacitance 45F
Tolerance -20%, +80%
Voltage - Rated 4.2V
ESR (Equivalent Series Resistance) 750mOhm @ 1kHz
Lifetime @ Temp. 2000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Coin, Stacked Horizontal
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" L x 0.591" W (25.00mm x 15.00mm)
Height - Seated (Max) 0.295" (7.50mm)
Operating Temperature -20°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 30
Other Names 4881PHBK